Molex 98266-0260 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 152mm |
| Number of Circuits | 24 |
| Number of Conductors | 24 |
| Number of Contacts | 24 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.