
This flat ribbon cable assembly features 26 conductors with a 0.5mm pitch, suitable for applications requiring high-density connections. The cable is made from copper and has a current rating of 500mA. It is compliant with ELV and RoHS regulations, and is also Reach SVHC compliant. The assembly is packaged in a bag and is suitable for use in a variety of applications.
Molex 98266-0271 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Current Rating | 500mA |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 26 |
| Number of Conductors | 26 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0271 to view detailed technical specifications.
No datasheet is available for this part.