
This 30-conductor flat ribbon cable assembly features a 0.5mm pitch and is rated for 60V and 500mA. It is packaged in a bag and is compliant with ELV and RoHS regulations. The cable is made of copper and is suitable for cable mounting applications.
Molex 98266-0320 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Current Rating | 500mA |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 30 |
| Number of Conductors | 30 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0320 to view detailed technical specifications.
No datasheet is available for this part.