Molex 98266-0425 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 40 |
| Number of Conductors | 40 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.