Molex 98266-0433 technical specifications.
| Cable Pitch | 0.5mm |
| Package/Case | 127 |
| Current Rating | 500mA |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 40 |
| Packaging | Bag |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.