40-core ribbon cable assembly, FFC Type D, featuring a 0.5mm pitch and 152mm (5.98 inches) length. This grey cable utilizes copper contacts with tin plating, offering a straight orientation and opposite side contact location. Rated for 60V AC/DC and a maximum current of 500mA, it operates within a temperature range of -40°C to 105°C.
Molex 98266-0436 technical specifications.
| Cable Pitch | 0.5mm |
| Color | Grey |
| Contact Location | Opposite Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Height | 152mm |
| Length | 152mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 40 |
| Number of Conductors | 40 |
| Number of Contacts | 40 |
| Number of Cores | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | 98266 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.