Molex 98266-0545 technical specifications.
| Color | Grey |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Height | 152mm |
| Number of Circuits | 50 |
| Number of Conductors | 50 |
| Number of Contacts | 50 |
| Number of Cores | 50 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.