Molex 98266-0638 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Circuits | 50 |
| Number of Conductors | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0638 to view detailed technical specifications.
No datasheet is available for this part.