Molex 98266-1014 technical specifications.
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Circuits | 31 |
| Pitch | 0.5mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-1014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.