Molex 982660286 technical specifications.
| Cable Length (m) | 0.203 |
| Cable Pitch (mm) | 0.5 |
| Number of Contacts | 26 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Premo-Flex FFC Jumper |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544491000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 982660286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.