Molex 98267-0231 technical specifications.
| Cable Pitch | 1mm |
| Package/Case | 127 |
| Conductor Material | Copper |
| ELV | Compliant |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 8 |
| Number of Conductors | 8 |
| Packaging | Bag |
| Pitch | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 98267-0231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.