Molex 98267-0309 technical specifications.
| Package/Case | 0309 |
| Current Rating | 1.2A |
| ELV | Compliant |
| Number of Circuits | 14 |
| Number of Conductors | 14 |
| Packaging | Bag |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 98267-0309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.