Molex 98267-0311 technical specifications.
| Current Rating | 1.2A |
| ELV | Compliant |
| Number of Circuits | 16 |
| Packaging | Bag |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98267-0311 to view detailed technical specifications.
No datasheet is available for this part.