Molex 98267-0321 technical specifications.
| Color | Grey |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Length | 152mm |
| Mount | Cable |
| Number of Circuits | 16 |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Cores | 16 |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PREMO-FLEX FFC JUMPER |
| Termination | Crimp |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 98267-0321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.