Molex 98267-0343 technical specifications.
| Color | Grey |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 18 |
| Number of Conductors | 18 |
| Number of Contacts | 18 |
| Number of Cores | 18 |
| Packaging | Bag |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | PREMO-FLEX FFC JUMPER |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98267-0343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.