
This 20-conductor flat ribbon cable assembly features a 1mm pitch and is rated for 60V and 1.2A. It is packaged in a bag and is compliant with ELV and RoHS regulations. The cable is designed for cable mount applications and is available in quantities suitable for various uses.
Molex 98267-0358 technical specifications.
| Cable Pitch | 1mm |
| Conductor Material | Copper |
| Current Rating | 1.2A |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Packaging | Bag |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98267-0358 to view detailed technical specifications.
No datasheet is available for this part.