Molex 98267-0704 technical specifications.
| Current Rating | 1.2A |
| ELV | Compliant |
| Number of Circuits | 4 |
| Packaging | Bag |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98267-0704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.