
This 5-conductor cable features a 1mm pitch and is constructed with copper conductors. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is compliant with ELV regulations and is packaged in a bag. It is designed to handle a maximum current rating of 1.2A and a maximum voltage rating of 60V AC.
Molex 98267-0723 technical specifications.
| Cable Pitch | 1mm |
| Conductor Material | Copper |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 5 |
| Number of Conductors | 5 |
| Packaging | Bag |
| Pitch | 1mm |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98267-0723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
