Molex 98267-0986 technical specifications.
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 29 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 98267-0986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.