Molex 98268-0133 technical specifications.
| Current Rating | 1.4A |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 8 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Series | PREMO-FLEX FFC JUMPER |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98268-0133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.