Molex 98268-0375 technical specifications.
| Cable Pitch | 0.5mm |
| Current Rating | 1.4A |
| ELV | Compliant |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Number of Circuits | 30 |
| Number of Conductors | 30 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Series | PREMO-FLEX FFC JUMPER |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98268-0375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.