Molex 98268-0711 technical specifications.
| Cable Pitch | 1.25mm |
| Conductor Material | Copper |
| Current Rating | 1.4A |
| ELV | Compliant |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Series | PREMO-FLEX FFC JUMPER |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98268-0711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.