Molex 98268-1032 technical specifications.
| Cable Pitch | 1.25mm |
| Conductor Material | Copper |
| ELV | Compliant |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 33 |
| Number of Conductors | 33 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Molex 98268-1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.