Molex 98273-1001 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Depth | 27.95mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 98273 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98273-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
