Molex 98298-0001 technical specifications.
| Color | Black |
| Contact Plating | Tin, Gold |
| Current Rating | 6A |
| Depth | 23.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 2300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 98298 |
| Termination | Crimp |
| Width | 19.75mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 98298-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
