
This 30-contact shrouded header features a straight body orientation and a terminal pitch of 2.5mm. It is designed for through-hole mounting and has a product length of 44.3mm, depth of 18.7mm, and height of 19.5mm. The header is rated for operation between -40°C and 160°C.
Molex 984621121 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 5 |
| Product Length (mm) | 44.3 |
| Product Depth (mm) | 18.7 |
| Product Height (mm) | 19.5 |
| Product Weight (g) | 8.5 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 160°C |
| Tradename | HDX™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 984621121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.