Molex 98588-0014 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Nickel |
| Contact Plating | Tin |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Series | 98588 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 98588-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.