Molex 986291101 technical specifications.
| Product Weight (g) | 5.83 |
| Max Current Rating | 5/ContactA |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 986291101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.