Molex 986291113 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Weight (g) | 7.21 |
| Number of Contacts | 30 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 12V |
| Tradename | HDX™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 986291113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.