Molex 98644-3003 technical specifications.
| Current Rating | 12A |
| Number of Contacts | 32 |
| Number of Rows | 4 |
| Package Quantity | 448 |
| Packaging | Bulk |
| Series | 98644 |
| RoHS | Compliant |
Download the complete datasheet for Molex 98644-3003 to view detailed technical specifications.
No datasheet is available for this part.