Molex 98649-1001 technical specifications.
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Package Quantity | 1344 |
| Packaging | Bag |
| Series | 98649 |
| RoHS | Compliant |
Download the complete datasheet for Molex 98649-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.