Molex 98649-1003 technical specifications.
| Halogen Free | Low Halogen |
| Number of Positions | 32 |
| Package Quantity | 1344 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMC |
| RoHS | Compliant |
Download the complete datasheet for Molex 98649-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.