Molex 98650-2004 technical specifications.
| Current Rating | 12A |
| Number of Contacts | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Bulk |
| Series | 98650 |
| RoHS | Compliant |
Download the complete datasheet for Molex 98650-2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.