Molex 98655-1003 technical specifications.
| Current Rating | 6A |
| Glow Wire Compliant | Non-compliant |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 98655 |
| RoHS | Compliant |
Download the complete datasheet for Molex 98655-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.