Molex 98658-1211 technical specifications.
| Contact Material | Stainless Steel, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 2.8mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.9mm |
| Length | 13.51mm |
| Max Current Rating | 7.5A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 98658 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 98658-1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.