Molex 98658-1213 technical specifications.
| Contact Material | Stainless Steel, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 7.5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 98658 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98658-1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.