Molex 987801511 technical specifications.
| Gender | Female |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 987801511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.