Molex 98781-1014 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 3.33mm |
| Reach SVHC Compliant | Yes |
| Series | 98781 |
| RoHS | Compliant |
Download the complete datasheet for Molex 98781-1014 to view detailed technical specifications.
No datasheet is available for this part.