This 5-contact straight cable connector is designed for low-halogen applications and operates within a temperature range of -40°C to 85°C. It is available in bulk packaging with 2200 units per package. The connector features a pitch of 3.33mm and is compliant with Reach SVHC regulations.
Molex 98784-1011 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Bulk |
| Pitch | 3.33mm |
| Reach SVHC Compliant | Yes |
| Series | 98784 |
| RoHS | Compliant |
Download the complete datasheet for Molex 98784-1011 to view detailed technical specifications.
No datasheet is available for this part.