Molex 98786-1018 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | MOX 98786 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98786-1018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.