Molex 987891101 technical specifications.
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 987891101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.