Molex 98817-1035 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Bulk |
| Pitch | 3.33mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 98817 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98817-1035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.