Molex 98821-1060 technical specifications.
| Color | White |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 3.33mm |
| Reach SVHC Compliant | Yes |
| Series | 98821 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98821-1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.