
2-circuit male circular connector with a 3.33mm pitch, featuring tin-plated contacts and a 10A current rating. This straight, cable-mount connector is constructed from PBT and Polybutylene materials, operating within a -40°C to 85°C temperature range. It supports a DC rated voltage of 14V and is Reach SVHC compliant.
Molex 98822-1020 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 41.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 16.3mm |
| Length | 41.1mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 3.33mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 98822 |
| Termination | Crimp |
| DC Rated Voltage | 14V |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 98822-1020 to view detailed technical specifications.
No datasheet is available for this part.