
This 2-position male circular connector features a current rating of 10A and a pitch of 3.33mm. It has a crimp termination and is available in bulk packaging with 800 pieces per package. The connector is not radiation hardened and is not compliant with glow wire standards. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Molex 98822-1021 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 41.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 16.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 3.33mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 98822 |
| Termination | Crimp |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 98822-1021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
