This 2-position circular connector features a green housing and is rated for 10A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is not radiation hardened and is compliant with Reach SVHC regulations.
Molex 98822-1025 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 41.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 16.3mm |
| Housing Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 98822 |
| Termination | Crimp |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 98822-1025 to view detailed technical specifications.
No datasheet is available for this part.