Molex 98824-1025 technical specifications.
| Color | Green |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 616 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Yes |
| Series | 98824 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98824-1025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.