Molex 98825-1065 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Package Quantity | 756 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 98825 |
| RoHS | Compliant |
Download the complete datasheet for Molex 98825-1065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.