Molex 98898-1029 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.85mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4mm |
| Length | 19.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Series | 98898 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 98898-1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.