Molex 98944-3002 technical specifications.
| Current Rating | 12A |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Package Quantity | 448 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 98944 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98944-3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.